Add To Favorites
Product Overview
Digi-Key Part Number WM9211CT-ND
Copy   WM9211CT-ND
Quantity Available 18,016
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0538850408

Copy   0538850408
Description CONN PLUG 40POS 2.5MM SMD .5MM
Copy   CONN PLUG 40POS 2.5MM SMD .5MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 53885
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 2.5mm
Height Above Board 0.058" (1.48mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0541020404 - Molex, LLC | WM3781CT-ND DigiKey Electronics
  • 0541020404
  • Molex, LLC
  • CONN RCPT 40POS VERT .5MM SMD
  • Unit Price $2.38000
  • WM3781CT-ND
  • 0541020404 - Molex, LLC | WM3781DKR-ND DigiKey Electronics
  • 0541020404
  • Molex, LLC
  • CONN RCPT 40POS VERT .5MM SMD
  • Unit Price Digi-Reel®
  • WM3781DKR-ND
  • 0541020404 - Molex, LLC | WM3781TR-ND DigiKey Electronics
  • 0541020404
  • Molex, LLC
  • CONN RCPT 40POS VERT .5MM SMD
  • Unit Price $1.12098
  • WM3781TR-ND
You May Also Be Interested In
  • NCN4555MNR2G - ON Semiconductor | NCN4555MNR2GOSCT-ND DigiKey Electronics
  • NCN4555MNR2G
  • ON Semiconductor
  • IC TRNSLTR BIDIRECTIONAL 16QFN
  • Unit Price $1.41000
  • NCN4555MNR2GOSCT-ND
  • LT3580EDD#PBF - Linear Technology/Analog Devices | LT3580EDD#PBF-ND DigiKey Electronics
  • LT3580EDD#PBF
  • Linear Technology/Analog Devices
  • IC REG MULT CONFIG INV ADJ 8DFN
  • Unit Price $4.10000
  • LT3580EDD#PBF-ND
  • BLM31PG121SN1L - Murata Electronics North America | 490-1056-1-ND DigiKey Electronics
  • BLM31PG121SN1L
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 1206 1LN
  • Unit Price $0.31000
  • 490-1056-1-ND
  • B230A-13-F - Diodes Incorporated | B230A-FDICT-ND DigiKey Electronics
  • B230A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 2A SMA
  • Unit Price $0.50000
  • B230A-FDICT-ND
  • 7111S2015X02LF - Amphenol FCI | 609-1401-1-ND DigiKey Electronics
  • 7111S2015X02LF
  • Amphenol FCI
  • CONN SIM CARD HINGED TYPE R/A
  • Unit Price $1.16000
  • 609-1401-1-ND
Additional Resources
Standard Package ? 1
Other Names WM9211CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 3.18700 $31.87
25 2.92120 $73.03
50 2.78840 $139.42
100 2.65560 $265.56
250 2.32368 $580.92
500 2.25728 $1,128.64
1,000 1.92532 $1,925.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9211TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.41089
  • Digi-Reel® ? : WM9211DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,132 - Immediate
  • Unit Price: Digi-Reel®

10:29:05 9/26/2018