Add To Favorites
Product Overview
Digi-Key Part Number WM7660CT-ND
Quantity Available 483
Can ship immediately
Manufacturer

Manufacturer Part Number

0537800470

Description CONN HEADER 4POS 1.25MM R/A SMD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)

Documents & Media
Datasheets 53780-0470
51146-010 Prod Spec
Video File 1.25mm Connector Systems
Environmental Information 537800470 Cert of Compliance
Featured Product PanelMate Wire-to-Board Connector System
Mfg CAD Models 53780-0470.stp
Online Catalog PanelMate™ 53780 Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series PanelMate™ 53780
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.102" (2.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.073" (1.85mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyphenylene Sulfide (PPS)
Features Solder Retention
Operating Temperature -40°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 76650-0165 - Molex Connector Corporation | WM8486-ND DigiKey Electronics
  • 76650-0165
  • Molex Connector Corporation
  • KIT CONN PANELMATE WTB
  • Unit Price $58.98000
  • WM8486-ND
Mating Products
  • 51146-0400 - Molex Connector Corporation | WM5402-ND DigiKey Electronics
  • 51146-0400
  • Molex Connector Corporation
  • CONN RECEPT 4POS 1.25MM LO PRO
  • Unit Price $0.44000
  • WM5402-ND
You May Also Be Interested In
  • 0537800270 - Molex, LLC | WM7600CT-ND DigiKey Electronics
  • 0537800270
  • Molex, LLC
  • CONN HEADER 2POS 1.25MM R/A SMD
  • Unit Price $1.11000
  • WM7600CT-ND
  • 51146-0400 - Molex Connector Corporation | WM5402-ND DigiKey Electronics
  • 51146-0400
  • Molex Connector Corporation
  • CONN RECEPT 4POS 1.25MM LO PRO
  • Unit Price $0.44000
  • WM5402-ND
  • 0537800670 - Molex, LLC | WM7603CT-ND DigiKey Electronics
  • 0537800670
  • Molex, LLC
  • CONN HEADER 6POS 1.25MM R/A SMD
  • Unit Price $2.13000
  • WM7603CT-ND
  • 0506418041 - Molex, LLC | WM5506CT-ND DigiKey Electronics
  • 0506418041
  • Molex, LLC
  • CONN TERM FEMALE 28-30AWG GOLD
  • Unit Price $0.18000
  • WM5506CT-ND
  • DF19G-20P-1H(54) - Hirose Electric Co Ltd | H11682CT-ND DigiKey Electronics
  • DF19G-20P-1H(54)
  • Hirose Electric Co Ltd
  • CONN HEADER 20POS 1MM R/A SMD AU
  • Unit Price $1.72000
  • H11682CT-ND
Additional Resources
Standard Package ? 1
Other Names WM7660CT

16:33:36 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.80200 $18.02
100 1.54450 $154.45
500 1.28706 $643.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7660TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.96947
  • Digi-Reel® ? : WM7660DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 483 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback