Add To Favorites
Product Overview
Digi-Key Part Number WM12269-ND
Quantity Available 881
Can ship immediately
Manufacturer

Manufacturer Part Number

0533143465

Description 2.0 WTB DUAL-ROW STR WAFER ASSY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

34 Positions Header Connector 0.079" (2.00mm) Through Hole Tin

Documents & Media
Datasheets 533143465 Drawing
Environmental Information 533143465 Cert of Compliance
Mfg CAD Models 53314-3465.stp
3D Drawings 53314-3465.pdf
Online Catalog Mi II™ Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Mi II™ 53314
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.098" (2.50mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height -
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 40µin (1.02µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Gray
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 240
Other Names 053314-3465
0533143465-ND
53314-3465
533143465
WM12269

06:54:13 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.09000 $11.09
10 10.08500 $100.85
100 8.57190 $857.19
500 7.31134 $3,655.67
1,000 6.70626 $6,706.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback