Add To Favorites
0533091070 10 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.67800 $16.78
25 1.57480 $39.37
50 1.50640 $75.32
100 1.43800 $143.80
250 1.30104 $325.26
500 1.19832 $599.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM3419CT-ND
Copy   WM3419CT-ND
Quantity Available 15,618
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0533091070

Copy   0533091070
Description CONN HEADER 10POS .80MM R/A SMD
Copy   CONN HEADER 10POS .80MM R/A SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin

Copy   10 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Documents & Media
Datasheets 53309- xx(29,70) Series Drawing
52465, 53309 Product Spec
Environmental Information 0533091070 Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 53309-1070.stp
3D Drawings 53309-1070.pdf
Online Catalog 53309 Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 53309
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 10
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights -
Height Above Board 0.185" (4.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0524651071 - Molex, LLC | WM3382CT-ND DigiKey Electronics
  • 0524651071
  • Molex, LLC
  • CONN RECEPT 10POS .80MM DUAL SMD
  • Unit Price $1.39000
  • WM3382CT-ND
  • 0524651071 - Molex, LLC | WM3382DKR-ND DigiKey Electronics
  • 0524651071
  • Molex, LLC
  • CONN RECEPT 10POS .80MM DUAL SMD
  • Unit Price Digi-Reel®
  • WM3382DKR-ND
  • 0524651071 - Molex, LLC | WM3382TR-ND DigiKey Electronics
  • 0524651071
  • Molex, LLC
  • CONN RECEPT 10POS .80MM DUAL SMD
  • Unit Price $0.73392
  • WM3382TR-ND
  • Photo Not Available
  • 0524651070
  • Molex, LLC
  • CONN RECEPT 10POS .80MM DUAL SMD
  • Unit Price $1.21381
  • 0524651070-ND
You May Also Be Interested In
  • 0524651071 - Molex, LLC | WM3382CT-ND DigiKey Electronics
  • 0524651071
  • Molex, LLC
  • CONN RECEPT 10POS .80MM DUAL SMD
  • Unit Price $1.39000
  • WM3382CT-ND
  • 0533091470 - Molex Connector Corporation | WM8907CT-ND DigiKey Electronics
  • 0533091470
  • Molex Connector Corporation
  • CONN HEADER 14POS .80MM R/A SMD
  • Unit Price $2.70000
  • WM8907CT-ND
  • 0524651471 - Molex, LLC | WM8952CT-ND DigiKey Electronics
  • 0524651471
  • Molex, LLC
  • CONN RECEPT 14POS .80MM DUAL SMD
  • Unit Price $2.38000
  • WM8952CT-ND
  • 0533071071 - Molex, LLC | WM8918CT-ND DigiKey Electronics
  • 0533071071
  • Molex, LLC
  • CONN HEADER 10POS VERT .8MM SMD
  • Unit Price $1.77000
  • WM8918CT-ND
  • SMLP36RGB2W3R - Rohm Semiconductor | 846-1186-1-ND DigiKey Electronics
  • SMLP36RGB2W3R
  • Rohm Semiconductor
  • LED RGB DIFFUSED 1510 SMD
  • Unit Price $1.45000
  • 846-1186-1-ND
Additional Resources
Standard Package ? 1
Other Names WM3419CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3419TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.75312
  • Digi-Reel® ? : WM3419DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,618 - Immediate
  • Unit Price: Digi-Reel®

06:57:02 10/23/2018