Add To Favorites
0529910808 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.52000 $6.52
10 6.25100 $62.51
25 5.70720 $142.68
50 5.43560 $271.78
100 5.16380 $516.38
250 4.62020 $1,155.05
500 4.34844 $2,174.22
1,000 3.80488 $3,804.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM6482CT-ND
Copy   WM6482CT-ND
Quantity Available 2,252
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0529910808

Copy   0529910808
Description CONN RECEPT 80POS 3MM SMD .5MM
Copy   CONN RECEPT 80POS 3MM SMD .5MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets 52991-0808
Environmental Information 52991-0808 Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 52991-0808.stp
0529910808.prt
0529910808.igs
3D Drawings 52991-0808.pdf
Online Catalog SlimStack Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 52991
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 3mm, 4mm
Height Above Board 0.089" (2.26mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0539160808 - Molex, LLC | WM4894CT-ND DigiKey Electronics
  • 0539160808
  • Molex, LLC
  • CONN PLUG 80POS 4MM SMD .5MM
  • Unit Price $6.17000
  • WM4894CT-ND
  • 0537480804 - Molex, LLC | WM6781CT-ND DigiKey Electronics
  • 0537480804
  • Molex, LLC
  • CONN PLUG 80POS VERT .5MM SMD
  • Unit Price $6.36000
  • WM6781CT-ND
  • 0539160808 - Molex, LLC | WM4894DKR-ND DigiKey Electronics
  • 0539160808
  • Molex, LLC
  • CONN PLUG 80POS 4MM SMD .5MM
  • Unit Price Digi-Reel®
  • WM4894DKR-ND
  • 0539160808 - Molex, LLC | WM4894TR-ND DigiKey Electronics
  • 0539160808
  • Molex, LLC
  • CONN PLUG 80POS 4MM SMD .5MM
  • Unit Price $3.29812
  • WM4894TR-ND
You May Also Be Interested In
  • 53748-0808 - Molex Connector Corporation | WM6485CT-ND DigiKey Electronics
  • 53748-0808
  • Molex Connector Corporation
  • CONN PLUG 80POS 3MM SMD .5MM
  • Unit Price $4.90000
  • WM6485CT-ND
  • 0539160808 - Molex, LLC | WM4894CT-ND DigiKey Electronics
  • 0539160808
  • Molex, LLC
  • CONN PLUG 80POS 4MM SMD .5MM
  • Unit Price $6.17000
  • WM4894CT-ND
  • CJS-1200TA - Nidec Copal Electronics | 563-1021-1-ND DigiKey Electronics
  • CJS-1200TA
  • Nidec Copal Electronics
  • SWITCH SLIDE SPDT 100MA 6V
  • Unit Price $0.94000
  • 563-1021-1-ND
  • 742792663 - Wurth Electronics Inc. | 732-1585-1-ND DigiKey Electronics
  • 742792663
  • Wurth Electronics Inc.
  • FERRITE BEAD 1 KOHM 0603 1LN
  • Unit Price $0.14000
  • 732-1585-1-ND
  • 5037640401 - Molex, LLC | WM10653-ND DigiKey Electronics
  • 5037640401
  • Molex, LLC
  • CONN HOUSING 4POS LK
  • Unit Price $0.43000
  • WM10653-ND
Additional Resources
Standard Package ? 1
Other Names WM24012
WM24012-ND
WM6482CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6482TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $3.18371
  • Digi-Reel® ? : WM6482DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,252 - Immediate
  • Unit Price: Digi-Reel®

03:32:51 10/20/2018