• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0529761862-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0529761862

Description CONN FFC/FPC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On™ 52976
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 18
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.095" (2.41mm)
Locking Feature -
Cable End Type Straight or Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material -
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.4A
Contact Finish Thickness 3.90µin (0.099µm)
Housing Color Ivory
Actuator Color -
Mating Cycles 10
 
Additional Resources
Standard Package ? 1,000
Other Names 052976-1862
52976-1862
529761862

17:13:42 2/22/2018

Send Feedback