Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.51000 $11.51
10 10.46100 $104.61
100 8.89200 $889.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM3788CT-ND
Copy   WM3788CT-ND
Quantity Available 2,385
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0529010874

Copy   0529010874
Description CONN RCPT 80POS VERT .635MM SMD
Copy   CONN RCPT 80POS VERT .635MM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets 529010874
Environmental Information 0529010874 Cert of Compliance
Featured Product Core Micro Products
Core Micro Products
Mfg CAD Models 0529010874.prt
0529010874.igs
0529010874.stp
3D Drawings 0529010874.pdf
Online Catalog SlimStack Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 52901
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 80
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 11mm, 12mm, 13mm, 14mm, 15mm, 16mm
Height Above Board 0.394" (10.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0550910874 - Molex, LLC | WM3897CT-ND DigiKey Electronics
  • 0550910874
  • Molex, LLC
  • CONN PLUG 80POS DL VERT SMD
  • Unit Price $5.96000
  • WM3897CT-ND
  • 0536470874 - Molex, LLC | WM3950CT-ND DigiKey Electronics
  • 0536470874
  • Molex, LLC
  • 0.635 BTB HEADER DL 80CKT SMD
  • Unit Price $6.27000
  • WM3950CT-ND
  • 0536250874 - Molex, LLC | WM7102CT-ND DigiKey Electronics
  • 0536250874
  • Molex, LLC
  • CONN HEADER 80POS VERT SMD
  • Unit Price $6.07000
  • WM7102CT-ND
  • 0550910874 - Molex, LLC | WM3897DKR-ND DigiKey Electronics
  • 0550910874
  • Molex, LLC
  • CONN PLUG 80POS DL VERT SMD
  • Unit Price Digi-Reel®
  • WM3897DKR-ND
You May Also Be Interested In
  • 0529010274 - Molex, LLC | WM3411CT-ND DigiKey Electronics
  • 0529010274
  • Molex, LLC
  • CONN RCPT 20POS VERT .635MM SMD
  • Unit Price $3.03000
  • WM3411CT-ND
  • 5023821070 - Molex, LLC | WM4940CT-ND DigiKey Electronics
  • 5023821070
  • Molex, LLC
  • CONN RCPT 10POS 0.049 TIN SMD
  • Unit Price $0.88000
  • WM4940CT-ND
  • 0874270242 - Molex, LLC | WM3578-ND DigiKey Electronics
  • 0874270242
  • Molex, LLC
  • WTB HIGH TEMP VERT HDR 2POS
  • Unit Price $0.76000
  • WM3578-ND
  • 5-103669-5 - TE Connectivity AMP Connectors | A35016-ND DigiKey Electronics
  • 5-103669-5
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 6POS PCB TIN
  • Unit Price $1.42000
  • A35016-ND
  • 5-103669-3 - TE Connectivity AMP Connectors | A33897-ND DigiKey Electronics
  • 5-103669-3
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 4POS PCB TIN
  • Unit Price $1.30000
  • A33897-ND
Additional Resources
Standard Package ? 1
Other Names WM3788CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3788TR-ND
  • Minimum Quantity: 440
  • Quantity Available: 2,200 - Immediate
  • Unit Price: $7.84591
  • Digi-Reel® ? : WM3788DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,385 - Immediate
  • Unit Price: Digi-Reel®

18:48:05 12/16/2018