Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.45100 $14.51
25 1.36200 $34.05
50 1.30260 $65.13
100 1.24350 $124.35
250 1.12504 $281.26
500 1.03622 $518.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14349CT-ND
Copy   WM14349CT-ND
Quantity Available 3,698
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0528931295

Copy   0528931295
Description CONN FFC BOTTOM 12POS 0.50MM R/A
Copy   CONN FFC BOTTOM 12POS 0.50MM R/A
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 528931295
Environmental Information 528931295 Cert of Compliance
Mfg CAD Models 52893-1295.stp
3D Drawings 0528931295.pdf
Online Catalog Easy-On Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 52893
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 12
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0527461271 - Molex, LLC | WM6770CT-ND DigiKey Electronics
  • 0527461271
  • Molex, LLC
  • CONN FFC BOTTOM 12POS 0.50MM R/A
  • Unit Price $1.40000
  • WM6770CT-ND
Additional Resources
Standard Package ? 1
Other Names WM14349CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14349TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.80745
  • Digi-Reel® ? : WM14349DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,698 - Immediate
  • Unit Price: Digi-Reel®

20:09:05 10/22/2018