Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.39300 $3.93
25 0.33720 $8.43
50 0.28660 $14.33
100 0.27540 $27.54
250 0.24732 $61.83
500 0.23608 $118.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM11049CT-ND
Copy   WM11049CT-ND
Quantity Available 6,973
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0528080871

Copy   0528080871
Description CONN FFC FPC VERT 8POS 1MM SMD
Copy   CONN FFC FPC VERT 8POS 1MM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount

Copy   8 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 52808
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 8
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.199" (5.05mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features -
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0152670225 - Molex, LLC | WM10540-ND DigiKey Electronics
  • 0152670225
  • Molex, LLC
  • CABLE FFC 8POS 1.00MM 2"
  • Unit Price $2.47000
  • WM10540-ND
Additional Resources
Standard Package ? 1
Other Names WM11049CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11049TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.17885
  • Digi-Reel® ? : WM11049DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,973 - Immediate
  • Unit Price: Digi-Reel®

18:29:24 1/22/2019