Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.25700 $12.57
25 1.17960 $29.49
50 1.12840 $56.42
100 1.07720 $107.72
250 0.97456 $243.64
500 0.89762 $448.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14347CT-ND
Copy   WM14347CT-ND
Quantity Available 2,295
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0527932470

Copy   0527932470
Description CONN FPC TOP 24POS 1.00MM R/A
Copy   CONN FPC TOP 24POS 1.00MM R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   24 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Documents & Media
Datasheets 527932470
Environmental Information 527932470 Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 52793-2470.stp
PCN Design/Specification Multiple Devices Resin Source 10/Dec/2014
3D Drawings 52793-2470.pdf
Online Catalog Easy-On Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 52793
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 24
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.122" (3.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 502443-0270 - Molex, LLC | WM15808CT-ND DigiKey Electronics
  • 502443-0270
  • Molex, LLC
  • 2.0 W/B SGL S/TRECASSY2CKTEMBSTP
  • Unit Price $0.56000
  • WM15808CT-ND
Additional Resources
Standard Package ? 1
Other Names WM14347CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14347TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.76935
  • Digi-Reel® ? : WM14347DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,295 - Immediate
  • Unit Price: Digi-Reel®

17:46:17 10/17/2018