Add To Favorites
0527930770 7 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.73700 $7.37
25 0.69360 $17.34
50 0.66480 $33.24
100 0.63600 $63.60
250 0.57816 $144.54
500 0.52034 $260.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM11028CT-ND
Copy   WM11028CT-ND
Quantity Available 4,195
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0527930770

Copy   0527930770
Description CONN FPC TOP 7POS 1.00MM R/A
Copy   CONN FPC TOP 7POS 1.00MM R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

7 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   7 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Documents & Media
Datasheets 527930770
Environmental Information 527930770 Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 52793-0770.stp
PCN Design/Specification Multiple Devices Resin Source 10/Dec/2014
3D Drawings 52793-0770.pdf
Online Catalog Easy-On Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 52793
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 7
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.122" (3.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 84953-7 - TE Connectivity AMP Connectors | A101401CT-ND DigiKey Electronics
  • 84953-7
  • TE Connectivity AMP Connectors
  • CONN FPC TOP 7POS 1.00MM R/A
  • Unit Price $0.91000
  • A101401CT-ND
Additional Resources
Standard Package ? 1
Other Names WM11028CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11028TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.42048
  • Digi-Reel® ? : WM11028DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,195 - Immediate
  • Unit Price: Digi-Reel®

22:19:29 10/16/2018