Add To Favorites
Product Overview
Digi-Key Part Number WM11004CT-ND
Quantity Available 2,239
Can ship immediately
Manufacturer

Manufacturer Part Number

0526101333

Description CONN FPC VERT 13POS 1.00MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

13 Position FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On™ 52610
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 13
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.226" (5.74mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness 39.0µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles 30
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11004CT

08:59:05 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.52000 $15.20
25 1.42680 $35.67
50 1.36460 $68.23
100 1.30260 $130.26
250 1.17856 $294.64
500 1.08550 $542.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11004TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.84585
  • Digi-Reel® ? : WM11004DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback