Add To Favorites
0525593633 36 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 $3.93
10 3.76900 $37.69
25 3.45520 $86.38
50 3.29820 $164.91
100 3.14120 $314.12
250 2.74852 $687.13
500 2.66998 $1,334.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM12991CT-ND
Copy   WM12991CT-ND
Quantity Available 2,585
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0525593633

Copy   0525593633
Description CONN FFC VERT 36POS 0.50MM SMD
Copy   CONN FFC VERT 36POS 0.50MM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

36 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount

Copy   36 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Documents & Media
Datasheets 0525593633 Drawing
052559 Prod Spec
Mfg CAD Models 0525593633.prt
0525593633.igs
0525593633.stp
3D Drawings 52559-3633.pdf
Online Catalog Easy-On Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 52559
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 36
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.154" (3.90mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Copper Alloy
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color Natural
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0705430011 - Molex, LLC | WM4810-ND DigiKey Electronics
  • 0705430011
  • Molex, LLC
  • CONN HEADER VERT 12POS 2.54MM
  • Unit Price $4.40000
  • WM4810-ND
  • SN65HVD234D - Texas Instruments | 296-15228-5-ND DigiKey Electronics
  • SN65HVD234D
  • Texas Instruments
  • IC TXRX CAN 1MBPS 3.3V 8SOIC
  • Unit Price $2.98000
  • 296-15228-5-ND
  • 0878311420 - Molex, LLC | WM17469-ND DigiKey Electronics
  • 0878311420
  • Molex, LLC
  • CONN HEADER VERT 14POS 2MM
  • Unit Price $1.43000
  • WM17469-ND
  • LTC1144CS8#PBF - Linear Technology/Analog Devices | LTC1144CS8#PBF-ND DigiKey Electronics
  • LTC1144CS8#PBF
  • Linear Technology/Analog Devices
  • IC REG SWTCHD CAP INV 50MA 8SOIC
  • Unit Price $5.02000
  • LTC1144CS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names WM12991CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12991TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.07031
  • Digi-Reel® ? : WM12991DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,585 - Immediate
  • Unit Price: Digi-Reel®

05:57:42 1/18/2019