Add To Favorites
0525592852 28 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.39700 $33.97
25 3.11360 $77.84
50 2.97200 $148.60
100 2.83050 $283.05
250 2.47672 $619.18
500 2.40594 $1,202.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM6759CT-ND
Copy   WM6759CT-ND
Quantity Available 3,955
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0525592852

Copy   0525592852
Description CONN FFC VERT 28POS 0.50MM SMD
Copy   CONN FFC VERT 28POS 0.50MM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

28 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount

Copy   28 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Documents & Media
Datasheets 0525592852 Drawing
Environmental Information 525592852 Cert of Compliance
Mfg CAD Models 52559-2852.stp
PCN Obsolescence/ EOL Multiple Devices 21/Jun/2013
3D Drawings 52559-2852.pdf
Online Catalog Easy-On Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 52559
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 28
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.154" (3.90mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 3.90µin (0.099µm)
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0152660297 - Molex, LLC | WM11414-ND DigiKey Electronics
  • 0152660297
  • Molex, LLC
  • CABLE FFC 28POS 0.50MM 3"
  • Unit Price $3.26000
  • WM11414-ND
  • S2751-46R - Harwin Inc. | 952-2664-1-ND DigiKey Electronics
  • S2751-46R
  • Harwin Inc.
  • PC TEST POINT NATURAL
  • Unit Price $0.26000
  • 952-2664-1-ND
  • TL3780AF240QG - E-Switch | EG5393CT-ND DigiKey Electronics
  • TL3780AF240QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.35000
  • EG5393CT-ND
  • TDA01H0SB1R - C&K | CKN10538CT-ND DigiKey Electronics
  • TDA01H0SB1R
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $2.69000
  • CKN10538CT-ND
Additional Resources
Standard Package ? 1
Other Names WM6759CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6759TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.86557
  • Digi-Reel® ? : WM6759DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,955 - Immediate
  • Unit Price: Digi-Reel®

21:34:32 1/21/2019