Add To Favorites
Product Overview
Digi-Key Part Number WM8946CT-ND
Quantity Available 4,591
Can ship immediately
Manufacturer

Manufacturer Part Number

0524653671

Description CONN RECEPT 36POS .80MM DUAL SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

36 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 52465
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 36
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.65mm, 7mm
Height Above Board 0.140" (3.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0533073671 - Molex Connector Corporation | WM8910CT-ND DigiKey Electronics
  • 0533073671
  • Molex Connector Corporation
  • CONN HEADER 36POS VERT .8MM SMD
  • Unit Price $4.51000
  • WM8910CT-ND
  • 0533073671 - Molex Connector Corporation | WM8910DKR-ND DigiKey Electronics
  • 0533073671
  • Molex Connector Corporation
  • CONN HEADER 36POS VERT .8MM SMD
  • Unit Price Digi-Reel®
  • WM8910DKR-ND
  • 0533073671 - Molex Connector Corporation | WM8910TR-ND DigiKey Electronics
  • 0533073671
  • Molex Connector Corporation
  • CONN HEADER 36POS VERT .8MM SMD
  • Unit Price $2.87000
  • WM8910TR-ND
  • Photo Not Available
  • 0533643671
  • Molex, LLC
  • CONN HEADER 36POS .8MM TIN SMD
  • Unit Price $2.49990
  • 0533643671-ND
You May Also Be Interested In
  • 0533073671 - Molex Connector Corporation | WM8910CT-ND DigiKey Electronics
  • 0533073671
  • Molex Connector Corporation
  • CONN HEADER 36POS VERT .8MM SMD
  • Unit Price $4.51000
  • WM8910CT-ND
Additional Resources
Standard Package ? 1
Other Names WM8946CT

05:09:06 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.63900 $26.39
25 2.41880 $60.47
50 2.30880 $115.44
100 2.19890 $219.89
250 1.92404 $481.01
500 1.86906 $934.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8946TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.49925
  • Digi-Reel® ? : WM8946DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,591 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback