Add To Favorites
Product Overview
Digi-Key Part Number WM10974CT-ND
Quantity Available 3,204
Can ship immediately
Manufacturer

Manufacturer Part Number

0524372233

Description CONN FFC BOTTOM 22POS 0.50MM R/A
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Documents & Media
Datasheets 52437-xx33 Drawing
Mfg CAD Models 0524372233.prt
0524372233.igs
0524372233.stp
PCN Assembly/Origin 52437 Series Supplier 15/May/2014
Online Catalog Easy-On™ Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On™ 52437
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 22
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 687622100002 - Wurth Electronics Inc. | 732-5166-ND DigiKey Electronics
  • 687622100002
  • Wurth Electronics Inc.
  • CABLE FFC 22POS 0.50MM 3.94"
  • Unit Price $3.08000
  • 732-5166-ND
  • 742792641 - Wurth Electronics Inc. | 732-1592-1-ND DigiKey Electronics
  • 742792641
  • Wurth Electronics Inc.
  • FERRITE BEAD 300 OHM 0603 1LN
  • Unit Price $0.17000
  • 732-1592-1-ND
  • DM330018 - Microchip Technology | DM330018-ND DigiKey Electronics
  • DM330018
  • Microchip Technology
  • STARTER KIT DSPIC33EV 5V CAN-LIN
  • Unit Price $79.99000
  • DM330018-ND
Additional Resources
Standard Package ? 1
Other Names WM10974CT

18:29:14 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.76200 $17.62
25 1.65400 $41.35
50 1.58200 $79.10
100 1.51000 $151.00
250 1.36624 $341.56
500 1.25838 $629.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10974TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.98055
  • Digi-Reel® ? : WM10974DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,204 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback