Add To Favorites
Product Overview
Digi-Key Part Number WM11125CT-ND
Quantity Available 2,033
Can ship immediately
Manufacturer

Manufacturer Part Number

0522711379

Description CONN FPC BOTTOM 13POS 1.00MM R/A
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

13 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Documents & Media
Datasheets 52271-xx19, xx79 Drawing
Environmental Information 52271-1379 Cert of Compliance
Mfg CAD Models 52271-1379.stp
PCN Assembly/Origin Multiple Devices Production 28/Jul/2016
3D Drawings 52271-1379.pdf
Online Catalog 52271 Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 52271
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 13
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color -
Actuator Color -
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B10B-PHDSS(LF)(SN) - JST Sales America Inc. | 455-1762-ND DigiKey Electronics
  • B10B-PHDSS(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER PHD TOP 10POS 2MM
  • Unit Price $0.50000
  • 455-1762-ND
  • 0545502471 - Molex, LLC | WM8810CT-ND DigiKey Electronics
  • 0545502471
  • Molex, LLC
  • CONN FFC TOP 24POS 0.50MM R/A
  • Unit Price $2.51000
  • WM8810CT-ND
  • MCP1703-5002E/DB - Microchip Technology | MCP1703-5002E/DB-ND DigiKey Electronics
  • MCP1703-5002E/DB
  • Microchip Technology
  • IC REG LINEAR 5V 250MA SOT223-3
  • Unit Price $0.64000
  • MCP1703-5002E/DB-ND
Additional Resources
Standard Package ? 1
Other Names WM11125CT

23:24:43 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.29700 $12.97
25 1.21800 $30.45
50 1.16500 $58.25
100 1.11200 $111.20
250 1.00612 $251.53
500 0.92670 $463.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11125TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.77024
  • Digi-Reel® ? : WM11125DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,033 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback