Add To Favorites
0522071633 16 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.72200 $17.22
25 1.61680 $40.42
50 1.54660 $77.33
100 1.47630 $147.63
250 1.33572 $333.93
500 1.23026 $615.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM10951CT-ND
Copy   WM10951CT-ND
Quantity Available 9,482
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0522071633

Copy   0522071633
Description CONN FFC FPC TOP 16POS 1MM R/A
Copy   CONN FFC FPC TOP 16POS 1MM R/A
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   16 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 52207
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 16
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0522711679 - Molex, LLC | WM7962CT-ND DigiKey Electronics
  • 0522711679
  • Molex, LLC
  • CONN FPC BOTTOM 16POS 1.00MM R/A
  • Unit Price $1.71000
  • WM7962CT-ND
  • 0528081670 - Molex, LLC | WM3391CT-ND DigiKey Electronics
  • 0528081670
  • Molex, LLC
  • CONN FPC VERT 16POS 1.00MM SMD
  • Unit Price $0.48000
  • WM3391CT-ND
  • 0151670313 - Molex, LLC | WM13125-ND DigiKey Electronics
  • 0151670313
  • Molex, LLC
  • CABLE FFC 16POS 1.00MM 2"
  • Unit Price $1.81000
  • WM13125-ND
  • NPPN101BFCN-RC - Sullins Connector Solutions | S5751-10-ND DigiKey Electronics
  • NPPN101BFCN-RC
  • Sullins Connector Solutions
  • CONN HDR 10POS 0.079 GOLD PCB
  • Unit Price $0.98000
  • S5751-10-ND
  • 0522071660 - Molex, LLC | WM10837CT-ND DigiKey Electronics
  • 0522071660
  • Molex, LLC
  • CONN FFC 16POS 1MM R/A SMT ZIF
  • Unit Price $2.07000
  • WM10837CT-ND
Additional Resources
Standard Package ? 1
Other Names WM10951CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10951TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.83955
  • Digi-Reel® ? : WM10951DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,482 - Immediate
  • Unit Price: Digi-Reel®

11:23:16 1/19/2019