Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.69100 $6.91
25 0.65080 $16.27
50 0.62360 $31.18
100 0.59640 $59.64
250 0.54220 $135.55
500 0.48798 $243.99
1,000 0.43376 $433.76
2,500 0.39310 $982.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14637-ND
Copy   WM14637-ND
Quantity Available 1,981
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0520452145

Copy   0520452145
Description CONN FFC VERT 21POS 1.25MM PCB
Copy   CONN FFC VERT 21POS 1.25MM PCB
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

21 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.049" (1.25mm) Through Hole

Copy   21 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.049" (1.25mm) Through Hole
Documents & Media
Datasheets 520452145
Environmental Information 520452145 Cert of Compliance
Mfg CAD Models 52045-2145.stp
PCN Assembly/Origin Production 04/Dec/2017
3D Drawings 52045-2145.pdf
Online Catalog FFC, FPC
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 52045
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Through Hole
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 21
Pitch 0.049" (1.25mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm
Height Above Board 0.315" (8.00mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polybutylene Terephthalate (PBT), Polyester
Actuator Material -
Features -
Voltage Rating 200V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness 35.4µin (0.90µm)
Housing Color Gray
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,600
Other Names 052045-2145
0520452145-ND
52045-2145
520452145
WM14637

21:40:20 12/16/2018