Add To Favorites
0514411693 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.79000 $6.79
10 6.50700 $65.07
25 5.94080 $148.52
50 5.65800 $282.90
100 5.37510 $537.51
250 4.80928 $1,202.32
500 4.52636 $2,263.18
1,000 3.96057 $3,960.57
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM6476CT-ND
Copy   WM6476CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0514411693

Copy   0514411693
Description CONN FFC BOTTOM 16POS 0.50MM R/A
Copy   CONN FFC BOTTOM 16POS 0.50MM R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 51441-1693
Environmental Information 51441-1693 Cert of Compliance
Mfg CAD Models 51441-1693.stp
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Easy-On Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 51441
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 16
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.044" (1.12mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WM6476CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6476TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.42049
  • Digi-Reel® ? : WM6476DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

23:46:09 10/20/2018