Add To Favorites
0512965094 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.02000 $6.02
10 5.78100 $57.81
25 5.29960 $132.49
50 5.05860 $252.93
100 4.81780 $481.78
250 4.21556 $1,053.89
500 4.09512 $2,047.56
1,000 3.49289 $3,492.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM6750CT-ND
Copy   WM6750CT-ND
Quantity Available 5,357
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0512965094

Copy   0512965094
Description CONN FFC BOTTOM 50POS 0.50MM R/A
Copy   CONN FFC BOTTOM 50POS 0.50MM R/A
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 051296xx(94,51) Drawing
Environmental Information 512965094 Cert of Compliance
Mfg CAD Models 51296-5094.stp
3D Drawings 51296-5094.pdf
Online Catalog Easy-On Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 51296
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 50
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.051" (1.30mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 3.90µin (0.099µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1492 - Adafruit Industries LLC | 1528-1096-ND DigiKey Electronics
  • 1492
  • Adafruit Industries LLC
  • FPC ADAPTER 50PIN 0.5MM PITCH
  • Unit Price $2.95000
  • 1528-1096-ND
  • 0512964094 - Molex, LLC | WM6747CT-ND DigiKey Electronics
  • 0512964094
  • Molex, LLC
  • CONN FFC BOTTOM 40POS 0.50MM R/A
  • Unit Price $4.82000
  • WM6747CT-ND
  • Photo Not Available
  • 5601230400
  • Molex, LLC
  • HOUSING 4P
  • Unit Price $0.20000
  • WM24321-ND
  • 0512963494 - Molex, LLC | WM17280CT-ND DigiKey Electronics
  • 0512963494
  • Molex, LLC
  • CONN FFC BOTTOM 34POS 0.50MM R/A
  • Unit Price $2.34000
  • WM17280CT-ND
Additional Resources
Standard Package ? 1
Other Names WM6750CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6750TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $3.09717
  • Digi-Reel® ? : WM6750DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,357 - Immediate
  • Unit Price: Digi-Reel®

02:28:00 1/21/2019