• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0512385015-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0512385015

Description CONNECTOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

50 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CRC™ 51238
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 50
Pitch 0.118" (3.00mm)
Number of Rows 10
Row Spacing 0.118" (3.00mm)
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type Latch Lock
Color Black
Features Positions Molded Closed
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 051238-5015
51238-5015
512385015

11:54:43 2/20/2018

Send Feedback