Add To Favorites
Product Overview
Digi-Key Part Number WM10417CT-ND
Quantity Available 2,376
Can ship immediately
Manufacturer

Manufacturer Part Number

0483980003

Description USB 3.0 RVS RA REC TH TYPE A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

USB - A USB 3.0 (USB 3.1 Gen 1, Superspeed) Receptacle Connector 9 Position Board Cutout, Through Hole, Right Angle

Documents & Media
Datasheets 48398-000x Series Drawing
4839x, 4840x Series Brochure
Video File Molex - Product Spotlight - USB 3.0
Featured Product USB Connectors
Mfg CAD Models 0483980003.prt
0483980003.igs
0483980003.stp
PCN Design/Specification 04839yyyyy 04/May/2015
PCN Packaging USB3.0 MOQ 08/Sep/2015
3D Drawings 0483980003.pdf
Online Catalog Molex - USB
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 48398
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - A
Number of Contacts 9
Gender Receptacle
Specifications USB 3.0 (USB 3.1 Gen 1, Superspeed)
Mounting Type Board Cutout, Through Hole, Right Angle
Mounting Feature Horizontal, Mid Mount, Reverse
Termination Solder
Features -
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 0.25A, 1.8A
Voltage - Rated 30VAC/DC
Mating Cycles 5000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Blue
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10417CT

06:39:09 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.45300 $14.53
25 1.36400 $34.10
50 1.30480 $65.24
100 1.24560 $124.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10417TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 2,100 - Immediate
  • Unit Price: $1.02447
Send Feedback