Add To Favorites
0476591002 HDMI Receptacle Connector 19 Position Surface Mount, Through Hole
Product Overview
Digi-Key Part Number WM12776CT-ND
Copy   WM12776CT-ND
Quantity Available 7,880
Can ship immediately

Factory Stock ?: 4,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0476591002

Copy   0476591002
Description HDMI RECEPTACLE VERTICAL SMT
Copy   HDMI RECEPTACLE VERTICAL SMT
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

HDMI Receptacle Connector 19 Position Surface Mount, Through Hole

Copy   HDMI  Receptacle Connector 19 Position Surface Mount, Through Hole
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 47659
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type HDMI
Number of Contacts 19
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Through Hole
Mounting Feature Vertical
Termination Solder
Features Pick and Place
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 0.5A per Contact
Voltage - Rated 40VDC
Mating Cycles -
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating -
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1051330011 - Molex, LLC | WM10134CT-ND DigiKey Electronics
  • 1051330011
  • Molex, LLC
  • CONN MICRO USB B 2.0 VERT SMT
  • Unit Price $1.39000
  • WM10134CT-ND
  • MIC2026-1YM-TR - Microchip Technology | 576-1059-1-ND DigiKey Electronics
  • MIC2026-1YM-TR
  • Microchip Technology
  • IC PW DIST SW DUAL 8SOIC
  • Unit Price $1.03000
  • 576-1059-1-ND
  • 10029449-111RLF - Amphenol FCI | 609-4614-1-ND DigiKey Electronics
  • 10029449-111RLF
  • Amphenol FCI
  • CONN HDMI RECPT 19POS SMT R/A
  • Unit Price $0.77000
  • 609-4614-1-ND
  • TPD12S016PWR - Texas Instruments | 296-29690-1-ND DigiKey Electronics
  • TPD12S016PWR
  • Texas Instruments
  • IC HDMI ESD PROT 24TSSOP
  • Unit Price $1.50000
  • 296-29690-1-ND
  • USB-A1VSB6 - On Shore Technology Inc. | ED2988-ND DigiKey Electronics
  • USB-A1VSB6
  • On Shore Technology Inc.
  • CONN USB TYPE A VERTICAL BLACK
  • Unit Price $0.75000
  • ED2988-ND
Additional Resources
Standard Package ? 1
Other Names WM12776CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.82300 $18.23
25 1.71160 $42.79
50 1.63720 $81.86
100 1.56270 $156.27
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12776TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 7,800 - Immediate
    4,800 - Factory Stock ?
  • Unit Price: $1.42065
  • Digi-Reel® ? : WM12776DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,880 - Immediate
    4,800 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:19:25 9/25/2018