Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-15-2018. Minimums may apply.
Product Overview
Digi-Key Part Number WM14333CT-ND
Quantity Available 2,942
Can ship immediately
Manufacturer

Manufacturer Part Number

0474200001

Description MOTO PARIS BATTERY CONNECTOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4 Position Spring Battery Contact Connector Surface Mount

Documents & Media
Datasheets 474200001 Drawing
Featured Product Battery Connectors
3D Drawings 47420-0001.pdf
Online Catalog 47420 Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 47420
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Connector Type Battery Contact
Number of Contacts 4
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14333CT

00:16:23 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.84900 $8.49
25 0.79880 $19.97
50 0.76540 $38.27
100 0.73210 $73.21
250 0.66552 $166.38
500 0.59896 $299.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14333TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.45375
  • Digi-Reel® ? : WM14333DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback