Add To Favorites
0472720026 DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.63000 $5.63
10 5.42200 $54.22
25 5.00520 $125.13
50 4.79620 $239.81
100 4.58790 $458.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14328CT-ND
Copy   WM14328CT-ND
Quantity Available 212
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0472720026

Copy   0472720026
Description CONN RCPT DISPLAYPORT 20P SMD RA
Copy   CONN RCPT DISPLAYPORT 20P SMD RA
Detailed Description

DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole

Copy   DisplayPort  Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Documents & Media
Datasheets 472720026
Environmental Information 472720026 Cert of Compliance
Mfg CAD Models 47272-0026.stp
PCN Obsolescence/ EOL 4727200yy 14/Dec/2016
Multiple Devices 18/Sep/2018
3D Drawings 0472720026.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 47272
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type DisplayPort
Number of Contacts 20
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Latch Lock
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 0.5A
Voltage - Rated 40VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0472710011 - Molex, LLC | WM3287-ND DigiKey Electronics
  • 0472710011
  • Molex, LLC
  • CONN PLUG DISPLAYPORT 20POS SLD
  • Unit Price $1.97000
  • WM3287-ND
  • 0472711011 - Molex, LLC | WM12775-ND DigiKey Electronics
  • 0472711011
  • Molex, LLC
  • CONN PLUG DISPLAYPORT 20POS SLD
  • Unit Price $1.05596
  • WM12775-ND
Associated Product
  • 0687830007 - Molex, LLC | WM19272-ND DigiKey Electronics
  • 0687830007
  • Molex, LLC
  • CABLE ASSY DISPLAYPORT W/LATCH
  • Unit Price $27.79000
  • WM19272-ND
  • 0687830001 - Molex, LLC | WM19298-ND DigiKey Electronics
  • 0687830001
  • Molex, LLC
  • CABLE ASSY DISPLAYPORT W/LATCH
  • Unit Price $36.41000
  • WM19298-ND
  • 68783-0008 - Molex, LLC | WM19273-ND DigiKey Electronics
  • 68783-0008
  • Molex, LLC
  • CABLE ASSY DISPLAYPORT W/O LATCH
  • Unit Price $23.03000
  • WM19273-ND
You May Also Be Interested In
  • 0472720001 - Molex, LLC | WM19271CT-ND DigiKey Electronics
  • 0472720001
  • Molex, LLC
  • CONN RCPT DISPLAYPORT 20P SMD RA
  • Unit Price $6.01000
  • WM19271CT-ND
  • 0472720024 - Molex, LLC | WM3971CT-ND DigiKey Electronics
  • 0472720024
  • Molex, LLC
  • CONN RCPT DISPLAYPORT 20P SMD RA
  • Unit Price $5.14000
  • WM3971CT-ND
  • DP1RD20JQ1R400 - JAE Electronics | 670-2589-1-ND DigiKey Electronics
  • DP1RD20JQ1R400
  • JAE Electronics
  • CONN RCP 1.1A DISPLAYPORT SMD RA
  • Unit Price $3.65000
  • 670-2589-1-ND
  • 0472710011 - Molex, LLC | WM3287-ND DigiKey Electronics
  • 0472710011
  • Molex, LLC
  • CONN PLUG DISPLAYPORT 20POS SLD
  • Unit Price $1.97000
  • WM3287-ND
  • 2041441-2 - TE Connectivity AMP Connectors | A118340-ND DigiKey Electronics
  • 2041441-2
  • TE Connectivity AMP Connectors
  • CONN RCPT DISPLAYPORT 20POS VERT
  • Unit Price $3.29000
  • A118340-ND
Additional Resources
Standard Package ? 1
Other Names WM14328CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : WM14328DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 212 - Immediate
  • Unit Price: Digi-Reel®

08:02:00 1/18/2019