Add To Favorites
  • Part not released for production by manufacturer.
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Photo Not Available

Product Overview
Digi-Key Part Number 0469990803-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0469990803

Description CONN RCPT MNT EARS 12CKT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

12 Position Rectangular Housing Connector Receptacle

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 2201
Packaging ? Bulk ?
Part Status Preliminary
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 12
Pitch -
Row Spacing -
Mounting Type -
Contact Termination -
Fastening Type -
Color -
Features -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1,000
Other Names 046999-0803
2201-RB
46999-0803
469990803

16:24:36 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback