Photo Not Available
0458022023 299 Position Connector High Density Array, Female Surface Mount Gold
Product Overview
Digi-Key Part Number 0458022023-ND
Copy   0458022023-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0458022023

Copy   0458022023
Description ASSY HDMEZ RECT STD 10MM 299CKT
Copy   ASSY HDMEZ RECT STD 10MM 299CKT
Detailed Description

299 Position Connector High Density Array, Female Surface Mount Gold

Copy   299 Position Connector High Density Array, Female Surface Mount Gold
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
0458022223-ND 0458022223 Molex, LLC Tray ? 0
$53.82727 154  Non-Stock ? Not applicable
Documents & Media
Datasheets 0458022023 Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series HD Mezz 45802
Packaging ? Tray ?
Part Status Obsolete
Connector Type High Density Array, Female
Number of Positions 299
Pitch 0.047" (1.20mm)
Number of Rows 23
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 10mm
Height Above Board 0.493" (12.52mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 154
Other Names 45802-2023

18:36:26 1/21/2019