Photo Not Available
0441441003 Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Product Overview
Digi-Key Part Number 0441441003-ND
Copy   0441441003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0441441003

Copy   0441441003
Description CONN MODULAR JACK FLUSH SMD
Copy   CONN MODULAR JACK FLUSH SMD
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Documents & Media
Featured Product Medical Products
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 44144
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features -
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,050
Other Names 044144-1003
44144-1003
441441003

22:53:04 9/23/2018