Add To Favorites
Photo Not Available
0441440014 Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
Product Overview
Digi-Key Part Number 0441440014-ND
Copy   0441440014-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0441440014

Copy   0441440014
Description CONN MOD JACK 6P4C R/A UNSHLD
Copy   CONN MOD JACK 6P4C R/A UNSHLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3

Copy   Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 44144
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p4c (RJ11, RJ14)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 044144-0014
44144-0014
441440014
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 1.00782 $1,209.38
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

20:28:39 9/21/2018