Add To Favorites
Photo Not Available
0440670652 Connector Header Through Hole 6 position 0.118" (3.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,728 0.96744 $1,671.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0440670652-ND
Copy   0440670652-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0440670652

Copy   0440670652
Description MICROFIT 3.0 V PTH DR HDR ASSY 1
Copy   MICROFIT 3.0 V PTH DR HDR ASSY 1
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole 6 position 0.118" (3.00mm)

Copy   Connector Header Through Hole 6 position 0.118" (3.00mm)
Documents & Media
Datasheets 044067xx5x Drawing
Featured Product Power Connectors
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Micro-Fit 3.0 44067
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.158" (4.01mm)
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights 17.27mm
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,728
Other Names 0440-67-0652
44067-0652

03:58:19 10/20/2018