• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0438603025-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0438603025

Description CONN MODULAR JACK RA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 43860
Packaging ? Tray ?
Part Status Obsolete
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material -
Operating Temperature -
 
Additional Resources
Standard Package ? 720
Other Names 043860-3025
43860-3025
438603025

16:03:48 5/25/2018

Send Feedback