Photo Not Available
0438603005 Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded, EMI Finger
Product Overview
Digi-Key Part Number 0438603005-ND
Copy   0438603005-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0438603005

Copy   0438603005
Description CONN MODULAR JACK RA
Copy   CONN MODULAR JACK RA
Detailed Description

Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded, EMI Finger

Copy   Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded, EMI Finger
Documents & Media
Featured Product Medical Products
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 43860
Packaging ? Tray ?
Part Status Obsolete
Connector Type Jack
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings -
Features -
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 720
Other Names 043860-3005
43860-3005
438603005

21:20:19 9/21/2018