Photo Not Available
0438603003 Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Product Overview
Digi-Key Part Number 0438603003-ND
Copy   0438603003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0438603003

Copy   0438603003
Description CONN MODULAR JACK RA
Copy   CONN MODULAR JACK RA
Detailed Description

Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded

Copy   Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
WM5430-ND 0438600003 Molex, LLC Tube ? 3,645 - Immediate
$0.93000 1 Tariff Applied ?
Documents & Media
Featured Product Medical Products
Medical Products
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 43860
Packaging ? Tray ?
Part Status Obsolete
Connector Type Jack
Number of Positions/Contacts 6p4c (RJ11, RJ14)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Polyamide (PA), Nylon
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,260
Other Names 043860-3003
43860-3003
438603003

07:21:32 1/19/2019