Photo Not Available
0437436103 Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Product Overview
Digi-Key Part Number 0437436103-ND
Copy   0437436103-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0437436103

Copy   0437436103
Description CONN MODULAR JACK
Copy   CONN MODULAR JACK
Detailed Description

Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded

Copy   Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 43743
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Jack
Number of Positions/Contacts 6p4c (RJ11, RJ14)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features -
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 043743-6103
43743-6103
437436103

08:04:38 9/19/2018