Add To Favorites
Product Overview
Digi-Key Part Number WM2644CT-ND
Quantity Available 3,187
Can ship immediately
Manufacturer

Manufacturer Part Number

0436500825

Description CONN HEADER 8POS 3MM SMD GOLD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.118" (3.00mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Micro-Fit 3.0™ 43650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights 17.56mm
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0436450800 - Molex, LLC | WM2406-ND DigiKey Electronics
  • 0436450800
  • Molex, LLC
  • CONN RECEPT 8POS 3MM SINGLE ROW
  • Unit Price $0.54000
  • WM2406-ND
You May Also Be Interested In
  • 0436500625 - Molex, LLC | WM2642CT-ND DigiKey Electronics
  • 0436500625
  • Molex, LLC
  • CONN HEADER 6POS 3MM SMD GOLD
  • Unit Price $3.36000
  • WM2642CT-ND
Additional Resources
Standard Package ? 1
Other Names WM2644CT

08:16:08 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.68900 $36.89
100 3.07430 $307.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2644TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.79480
  • Digi-Reel® ? : WM2644DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback