Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
10 2.70700 $27.07
100 2.25590 $225.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM1893CT-ND
Copy   WM1893CT-ND
Quantity Available 1,758
Can ship immediately

Factory Stock ?: 80,640
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0436500512

Copy   0436500512
Description CONN HEADER SMD R/A 5POS 3MM
Copy   CONN HEADER SMD R/A 5POS 3MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Micro-Fit 3.0 43650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.172" (4.37mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0436450500 - Molex, LLC | WM1848-ND DigiKey Electronics
  • 0436450500
  • Molex, LLC
  • CONN RECEPT 5POS 3MM SINGLE ROW
  • Unit Price $0.42000
  • WM1848-ND
  • 0436450508 - Molex, LLC | WM12761-ND DigiKey Electronics
  • 0436450508
  • Molex, LLC
  • MICROFIT 3.0 RECEPT. SR 5CKT GW
  • Unit Price $0.48000
  • WM12761-ND
  • 1718500500 - Molex, LLC | WM12908-ND DigiKey Electronics
  • 1718500500
  • Molex, LLC
  • MICROFIT 3.0 RECPT 1 ROW V-0 TPA
  • Unit Price $0.63000
  • WM12908-ND
You May Also Be Interested In
  • 0436500412 - Molex, LLC | WM1892CT-ND DigiKey Electronics
  • 0436500412
  • Molex, LLC
  • CONN HEADER SMD R/A 4POS 3MM
  • Unit Price $2.89000
  • WM1892CT-ND
  • 0436450500 - Molex, LLC | WM1848-ND DigiKey Electronics
  • 0436450500
  • Molex, LLC
  • CONN RECEPT 5POS 3MM SINGLE ROW
  • Unit Price $0.42000
  • WM1848-ND
  • 0436500312 - Molex, LLC | WM1891CT-ND DigiKey Electronics
  • 0436500312
  • Molex, LLC
  • CONN HEADER SMD R/A 3POS 3MM
  • Unit Price $2.16000
  • WM1891CT-ND
  • 43030-0001 - Molex, LLC | WM1837CT-ND DigiKey Electronics
  • 43030-0001
  • Molex, LLC
  • CONN SOCKET 20-24AWG CRIMP TIN
  • Unit Price $0.16000
  • WM1837CT-ND
  • 0436500500 - Molex, LLC | WM1863-ND DigiKey Electronics
  • 0436500500
  • Molex, LLC
  • CONN HEADER R/A 5POS 3MM
  • Unit Price $1.54000
  • WM1863-ND
Additional Resources
Standard Package ? 1
Other Names 436-50-0512-P
43650-0512
43650-0512-P
436500512
WM1893
WM1893-ND
WM1893CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM1893TR-ND
  • Minimum Quantity: 320
  • Quantity Available: 1,600 - Immediate
    80,640 - Factory Stock ?
  • Unit Price: $1.79444

04:11:04 1/20/2019