Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 3.08100 $30.81
100 2.56780 $256.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14315CT-ND
Copy   WM14315CT-ND
Quantity Available 2,139
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0436500426

Copy   0436500426
Description CONN HEADER SMD 4POS 3MM
Copy   CONN HEADER SMD 4POS 3MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount 4 position 0.118" (3.00mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 17.56mm
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0436450408 - Molex | WM13985-ND DigiKey Electronics
  • 0436450408
  • Molex
  • MICROFIT 3.0 RECEPT. SR 4CKT GW
  • Unit Price $0.60000
  • WM13985-ND
You May Also Be Interested In
  • 0436450408 - Molex | WM13985-ND DigiKey Electronics
  • 0436450408
  • Molex
  • MICROFIT 3.0 RECEPT. SR 4CKT GW
  • Unit Price $0.60000
  • WM13985-ND
  • 0436500326 - Molex | WM3887CT-ND DigiKey Electronics
  • 0436500326
  • Molex
  • CONN HEADER SMD 3POS 3MM
  • Unit Price $3.35000
  • WM3887CT-ND
  • 0436500519 - Molex | WM14587-ND DigiKey Electronics
  • 0436500519
  • Molex
  • CONN HEADER VERT 5POS 3MM
  • Unit Price $1.69000
  • WM14587-ND
  • 1053091203 - Molex | WM14966-ND DigiKey Electronics
  • 1053091203
  • Molex
  • CONN HEADER VERT 3POS 2.5MM
  • Unit Price $1.12000
  • WM14966-ND
  • TC1047AVNBTR - Microchip Technology | TC1047AVNBCT-ND DigiKey Electronics
  • TC1047AVNBTR
  • Microchip Technology
  • SENSOR ANALOG -40C-125C SOT23-3
  • Unit Price $0.64000
  • TC1047AVNBCT-ND
Additional Resources
Standard Package ? 1
Other Names WM14315CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14315TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $2.33440
  • Digi-Reel® ? : WM14315DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,139 - Immediate
  • Unit Price: Digi-Reel®

05:26:44 3/26/2019