Add To Favorites
Product Overview
Digi-Key Part Number WM14313CT-ND
Quantity Available 1,580
Can ship immediately
Manufacturer

Manufacturer Part Number

0436500323

Description MICROFIT 3.0 SR VERT SMT CLIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Positions Header Connector 0.118" (3.00mm) Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Micro-Fit 3.0™ 43650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights 17.56mm
Contact Finish Thickness - Post 100µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM14313CT

16:06:38 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.83900 $28.39
100 2.36610 $236.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14313TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.15100
  • Digi-Reel® ? : WM14313DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback