Product Overview
Digi-Key Part Number | WM12763CT-ND |
---|---|
Quantity Available |
2,002
Can ship immediately |
Manufacturer |
Molex, LLC |
Manufacturer Part Number |
0436500222 |
Description | MICROFIT 3.0 SR VERT SMT CLIP |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 9 Weeks |
Detailed Description |
2 Positions Header Connector 0.118" (3.00mm) Surface Mount Gold |
Documents & Media
Datasheets | |
---|---|
Other Related Documents | |
Environmental Information | |
Featured Product | |
Mfg CAD Models | |
3D Drawings | |
Online Catalog |
Micro-Fit 3.0™ Series
|
Mating Products
|
You May Also Be Interested In
16:25:52 4/26/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 2.56000 | $2.56 |
10 | 2.32200 | $23.22 |
100 | 1.99030 | $199.03 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: