• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0432236619-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0432236619

Description CONN MODULAR JACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 43223
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 4
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features -
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material -
Contact Finish -
Contact Finish Thickness -
Housing Material -
Operating Temperature -
 
Additional Resources
Standard Package ? 180
Other Names 043223-6619
43223-6619
432236619

22:15:34 2/24/2018

Send Feedback