Photo Not Available
0432026504 Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Product Overview
Digi-Key Part Number 0432026504-ND
Copy   0432026504-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0432026504

Copy   0432026504
Description CONN MODULAR JACK
Copy   CONN MODULAR JACK
Detailed Description

Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded

Copy   Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Documents & Media
Featured Product Medical Products
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 43202
Packaging ? Tray ?
Part Status Obsolete
Connector Type Jack
Number of Positions/Contacts 6p4c (RJ11, RJ14)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 043202-6504
43202-6504
432026504

19:10:45 10/15/2018