Add To Favorites
0430451418 Connector Header Surface Mount 14 position 0.118" (3.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
10 4.21400 $42.14
100 3.51140 $351.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM3258CT-ND
Copy   WM3258CT-ND
Quantity Available 7,586
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0430451418

Copy   0430451418
Description CONN HEADER SMD 14POS 3MM
Copy   CONN HEADER SMD 14POS 3MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount 14 position 0.118" (3.00mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Micro-Fit 3.0 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0430251408 - Molex, LLC | WM13211-ND DigiKey Electronics
  • 0430251408
  • Molex, LLC
  • MICROFIT 3.0 DR RCPT 14CKT GW HF
  • Unit Price $1.38000
  • WM13211-ND
You May Also Be Interested In
  • 0430450618 - Molex, LLC | WM1803CT-ND DigiKey Electronics
  • 0430450618
  • Molex, LLC
  • CONN HEADER SMD 6POS 3MM
  • Unit Price $3.40000
  • WM1803CT-ND
  • 0430450818 - Molex, LLC | WM1804CT-ND DigiKey Electronics
  • 0430450818
  • Molex, LLC
  • CONN HEADER SMD 8POS 3MM
  • Unit Price $3.09000
  • WM1804CT-ND
  • 0430251408 - Molex, LLC | WM13211-ND DigiKey Electronics
  • 0430251408
  • Molex, LLC
  • MICROFIT 3.0 DR RCPT 14CKT GW HF
  • Unit Price $1.38000
  • WM13211-ND
  • 0430451018 - Molex, LLC | WM1805CT-ND DigiKey Electronics
  • 0430451018
  • Molex, LLC
  • CONN HEADER SMD 10POS 3MM
  • Unit Price $4.29000
  • WM1805CT-ND
  • ASP-134488-01 - Samtec Inc. | SAM8730-ND DigiKey Electronics
  • ASP-134488-01
  • Samtec Inc.
  • CONN HDR 400POS SMD VITA 57.1
  • Unit Price $22.02000
  • SAM8730-ND
Additional Resources
Standard Package ? 1
Other Names WM3258CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3258TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 7,400 - Immediate
  • Unit Price: $3.19220
  • Digi-Reel® ? : WM3258DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,586 - Immediate
  • Unit Price: Digi-Reel®

08:42:57 1/16/2019