Add To Favorites
0430451216 Connector Header Surface Mount 12 position 0.118" (3.00mm)
Product Overview
Digi-Key Part Number WM14306CT-ND
Copy   WM14306CT-ND
Quantity Available 4,847
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0430451216

Copy   0430451216
Description MICROFIT 3.0 VERT SMT/CLIP DR
Copy   MICROFIT 3.0 VERT SMT/CLIP DR
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount 12 position 0.118" (3.00mm)
Documents & Media
Datasheets 0430451216 Drawing
43045 Prod Spec
Micro-Fit 3.0 Datasheet
Other Related Documents Micro-Fit 3.0 Test Summary
Environmental Information 430451216 Cert of Compliance
Featured Product Power Connectors
Mfg CAD Models 43045-1216.stp
3D Drawings 0430451216.pdf
Online Catalog Micro-Fit 3.0 Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Micro-Fit 3.0 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0430251208 - Molex, LLC | WM10642-ND DigiKey Electronics
  • 0430251208
  • Molex, LLC
  • MICROFIT 3.0 DR RCPT 12CKT GW HF
  • Unit Price $1.05000
  • WM10642-ND
Additional Resources
Standard Package ? 1
Other Names WM14306CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.02000 $4.02
10 3.86400 $38.64
25 3.54200 $88.55
50 3.38100 $169.05
100 3.21990 $321.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14306TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 4,800 - Immediate
  • Unit Price: $2.92720
  • Digi-Reel® ? : WM14306DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,847 - Immediate
  • Unit Price: Digi-Reel®

07:48:49 9/20/2018