Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.43400 $24.34
100 2.02800 $202.80
500 1.72376 $861.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM1807DKR-ND
Copy   WM1807DKR-ND
Quantity Available 14,993
Can ship immediately

Factory Stock ?: 5,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0430450220

Copy   0430450220
Description CONN HEADER 2POS VERT SMD GOLD
Copy   CONN HEADER 2POS VERT SMD GOLD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 2 position

Copy   Connector Header Surface Mount 2 position
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Micro-Fit 3.0 43045
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating -
Number of Positions 2
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 43025-0200 - Molex, LLC | WM1783-ND DigiKey Electronics
  • 43025-0200
  • Molex, LLC
  • CONN RECEPT 2POS 3MM VERT DUAL
  • Unit Price $0.32000
  • WM1783-ND
  • 0430250208 - Molex, LLC | WM16162-ND DigiKey Electronics
  • 0430250208
  • Molex, LLC
  • MICROFIT 3.0 DR RCPT 2CKT GLOW W
  • Unit Price $0.44000
  • WM16162-ND
You May Also Be Interested In
  • 0430450420 - Molex, LLC | WM1808CT-ND DigiKey Electronics
  • 0430450420
  • Molex, LLC
  • CONN HEADER 4POS VERT SMD GOLD
  • Unit Price $3.25000
  • WM1808CT-ND
  • 0430450620 - Molex, LLC | WM1809CT-ND DigiKey Electronics
  • 0430450620
  • Molex, LLC
  • CONN HEADER 6POS VERT SMD GOLD
  • Unit Price $4.09000
  • WM1809CT-ND
  • 0430450400 - Molex, LLC | WM1814-ND DigiKey Electronics
  • 0430450400
  • Molex, LLC
  • CONN HEADER 4POS 3MM RT ANG TIN
  • Unit Price $1.42000
  • WM1814-ND
  • 0430450816 - Molex, LLC | WM14303CT-ND DigiKey Electronics
  • 0430450816
  • Molex, LLC
  • MICROFIT 3.0 VERT SMT/CLIP DR
  • Unit Price $3.44000
  • WM14303CT-ND
  • 0430250208 - Molex, LLC | WM16162-ND DigiKey Electronics
  • 0430250208
  • Molex, LLC
  • MICROFIT 3.0 DR RCPT 2CKT GLOW W
  • Unit Price $0.44000
  • WM16162-ND
Additional Resources
Standard Package ? 1
Other Names WM1807DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM1807TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 14,600 - Immediate
    5,400 - Factory Stock ?
  • Unit Price: $1.93580

12:21:23 12/15/2018