Add To Favorites
0430315003 Pin Contact Tin 20-24 AWG Crimp Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.11900 $1.19
25 0.08840 $2.21
50 0.07600 $3.80
100 0.07340 $7.34
250 0.06324 $15.81
500 0.06072 $30.36
1,000 0.05313 $53.13
2,500 0.04807 $120.18
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM17019CT-ND
Copy   WM17019CT-ND
Quantity Available 14,919
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0430315003

Copy   0430315003
Description CONN PIN 20-24AWG CRIMP TIN
Copy   CONN PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pin Contact Tin 20-24 AWG Crimp Stamped

Copy   Pin Contact Tin 20-24 AWG Crimp Stamped
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Micro-Fit 3.0 43031
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 0430300038 - Molex, LLC | WM13070CT-ND DigiKey Electronics
  • 0430300038
  • Molex, LLC
  • CONN SOCKET 18AWG CRIMP TIN
  • Unit Price $0.16000
  • WM13070CT-ND
  • 0436400209 - Molex, LLC | WM13216-ND DigiKey Electronics
  • 0436400209
  • Molex, LLC
  • MICROFIT 3.0 PLUG SR PM 2CKT HF
  • Unit Price $0.37000
  • WM13216-ND
  • 0436450208 - Molex, LLC | WM11226-ND DigiKey Electronics
  • 0436450208
  • Molex, LLC
  • MICROFIT 3.0 RECEPT. SR 2CKT GW
  • Unit Price $0.39000
  • WM11226-ND
  • 0430200201 - Molex, LLC | WM2761-ND DigiKey Electronics
  • 0430200201
  • Molex, LLC
  • CONN PLUG 2POS 3MM VERT DUAL
  • Unit Price $0.35000
  • WM2761-ND
  • 0430300004 - Molex, LLC | WM9168CT-ND DigiKey Electronics
  • 0430300004
  • Molex, LLC
  • CONN SOCKET 26-30AWG CRIMP TIN
  • Unit Price $0.15000
  • WM9168CT-ND
Additional Resources
Standard Package ? 1
Other Names WM17019CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM17019TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 12,000 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: $0.03680

14:56:29 1/19/2019