Add To Favorites
Product Overview
Digi-Key Part Number 0430310003-10-Y0-D-ND
Copy   0430310003-10-Y0-D-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0430310003-10-Y0-D

Copy   0430310003-10-Y0-D
Description 10" PRE-CRIMP A2040Y YELLOW
Copy   10" PRE-CRIMP A2040Y YELLOW
Detailed Description

Yellow 20 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm)

Copy   Yellow 20 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Micro-Fit 3.0 43031
Part Status Active
Contact End Pin to Pin
Length 10.0" (254.0mm)
Wire Gauge 20 AWG
Contact Finish Gold
Color Yellow
Contact Finish Thickness 30.0µin (0.76µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
WM2777TR-ND CONN TERM MALE 20-24AWG GOLD 2
A2040Y-1000-ND HOOK-UP STRND 20AWG YELLOW 1000' 1
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.13500 $11.35
100 0.97900 $97.90
250 0.89004 $222.51
500 0.80104 $400.52
1,000 0.71203 $712.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 0430310003-12-Y0-D-ND
  • Description: 12" PRE-CRIMP A2040Y YELLOW
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-11-Y0-D-ND
  • Description: 11" PRE-CRIMP A2040Y YELLOW
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-08-Y0-D-ND
  • Description: 8" PRE-CRIMP A2040Y YELLOW
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-06-Y0-D-ND
  • Description: 6" PRE-CRIMP A2040Y YELLOW
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-05-Y0-D-ND
  • Description: 5" PRE-CRIMP A2040Y YELLOW
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: 0430310003-10-W0-D-ND
  • Description: 10" PRE-CRIMP A2040W WHITE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-10-V0-D-ND
  • Description: 10" PRE-CRIMP A2040V VIOLET
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-10-S0-D-ND
  • Description: 10" PRE-CRIMP A2040S SLATE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-10-R0-D-ND
  • Description: 10" PRE-CRIMP A2040R RED
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-10-N0-D-ND
  • Description: 10" PRE-CRIMP A2040N BROWN
  • Quantity Available: Value Added Item ?

13:33:06 9/23/2018