Add To Favorites
Product Overview
Digi-Key Part Number 0430310003-10-V0-D-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

0430310003-10-V0-D

Description 10" PRE-CRIMP A2040V VIOLET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Violet 20 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm)

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Micro-Fit 3.0™ 43031
Part Status Active
Contact End Pin to Pin
Length 10.0" (254.0mm)
Wire Gauge 20 AWG
Contact Finish Gold
Color Violet
Contact Finish Thickness 30.0µin (0.76µm)
Number of Rows 1
Number of Conductors 1
 
Assembly Component
Part Number Description Assembly Quantity
WM1843-ND CONN TERM MALE 20-24AWG GOLD 2
A2040V-1000-ND HOOK-UP STRND 20AWG VIOLET 1000' 1
Additional Resources
Standard Package ? 10

14:55:34 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.13500 $11.35
100 0.97900 $97.90
250 0.89004 $222.51
500 0.80104 $400.52
1,000 0.71203 $712.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 0430310003-12-V0-D-ND
  • Description: 12" PRE-CRIMP A2040V VIOLET
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-11-V0-D-ND
  • Description: 11" PRE-CRIMP A2040V VIOLET
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-08-V0-D-ND
  • Description: 8" PRE-CRIMP A2040V VIOLET
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-06-V0-D-ND
  • Description: 6" PRE-CRIMP A2040V VIOLET
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-05-V0-D-ND
  • Description: 5" PRE-CRIMP A2040V VIOLET
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: 0430310003-10-Y0-D-ND
  • Description: 10" PRE-CRIMP A2040Y YELLOW
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-10-W0-D-ND
  • Description: 10" PRE-CRIMP A2040W WHITE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-10-S0-D-ND
  • Description: 10" PRE-CRIMP A2040S SLATE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-10-R0-D-ND
  • Description: 10" PRE-CRIMP A2040R RED
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310003-10-N0-D-ND
  • Description: 10" PRE-CRIMP A2040N BROWN
  • Quantity Available: Value Added Item ?
Send Feedback