Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 0.97000 $9.70
100 0.83660 $83.66
250 0.76060 $190.15
500 0.68452 $342.26
1,000 0.60846 $608.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0430310001-10-W4-D-ND
Copy   0430310001-10-W4-D-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0430310001-10-W4-D

Copy   0430310001-10-W4-D
Description 10" PRE-CRIMP A2015W WHITE
Copy   10" PRE-CRIMP A2015W WHITE
Detailed Description

White 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)

Copy   White 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Micro-Fit 3.0 43031
Part Status Active
Contact End Pin to Pin
Length 10.0" (254.0mm)
Wire Gauge 24 AWG
Contact Finish Tin
Color White
Contact Finish Thickness 40.0µin (1.02µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
WM1841TR-ND CONN TERM MALE 20-24AWG TIN 2
A2015W-1000-ND HOOK-UP STRND 24AWG WHITE 1000' 1
Additional Resources
Standard Package ? 10
Alternate Length
  • Digi-Key Part Number: 0430310001-12-W4-D-ND
  • Description: 12" PRE-CRIMP A2015W WHITE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310001-11-W4-D-ND
  • Description: 11" PRE-CRIMP A2015W WHITE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310001-08-W4-D-ND
  • Description: 8" PRE-CRIMP A2015W WHITE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310001-06-W4-D-ND
  • Description: 6" PRE-CRIMP A2015W WHITE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310001-05-W4-D-ND
  • Description: 5" PRE-CRIMP A2015W WHITE
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: 0430310001-10-Y4-D-ND
  • Description: 10" PRE-CRIMP A2015Y YELLOW
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310001-10-V4-D-ND
  • Description: 10" PRE-CRIMP A2015V VIOLET
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310001-10-S4-D-ND
  • Description: 10" PRE-CRIMP A2015S SLATE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310001-10-R4-D-ND
  • Description: 10" PRE-CRIMP A2015R RED
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0430310001-10-N4-D-ND
  • Description: 10" PRE-CRIMP A2015N BROWN
  • Quantity Available: Value Added Item ?

04:01:12 10/15/2018