Add To Favorites
0416610203 Connector Header Through Hole 5 position 0.156" (3.96mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 0.27941 $1,341.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0416610203-ND
Copy   0416610203-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0416610203

Copy   0416610203
Description CONN HEADER VERT 5POS 3.96MM
Copy   CONN HEADER VERT 5POS 3.96MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 5 position 0.156" (3.96mm)

Copy   Connector Header Through Hole 5 position 0.156" (3.96mm)
Documents & Media
Datasheets 0416610203
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 41661
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 1.282" (32.56mm)
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length 1.560" (39.62mm)
Insulation Height 0.125" (3.18mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Industrial, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0009503051 - Molex, LLC | WM2103-ND DigiKey Electronics
  • 0009503051
  • Molex, LLC
  • CONN HOUSING 5POS .156 W/RAMP
  • Unit Price $0.26000
  • WM2103-ND
  • 09-50-8051 - Molex, LLC | WM2125-ND DigiKey Electronics
  • 09-50-8051
  • Molex, LLC
  • CONN HOUSING 5POS .156 W/RAMP
  • Unit Price $0.31000
  • WM2125-ND
  • 0009483055 - Molex, LLC | WM13512-ND DigiKey Electronics
  • 0009483055
  • Molex, LLC
  • CONN RCPT 5P 0.156 GOLD EDGE MNT
  • Unit Price $1.18000
  • WM13512-ND
  • 0009482051 - Molex, LLC | WM19395-ND DigiKey Electronics
  • 0009482051
  • Molex, LLC
  • CONN RCPT 5P 0.156 TIN EDGE MNT
  • Unit Price $0.78000
  • WM19395-ND
Additional Resources
Standard Package ? 600
Other Names 0416-61-0203
041661-0203
41661-0203
416610203
A-41661-A05N197

12:14:28 1/23/2019